New at DigiKey
Image for ATSAME54P20A-AZVAO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAME54P20A-AZVAO

DigiKey Part Number
150-ATSAME54P20A-AZVAO-ND
Manufacturer
Manufacturer Product Number
ATSAME54P20A-AZVAO
Description
CM4, TQFP128, 1MFLASH,TRAY, USB,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F SAM E54 Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 128-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
99
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.63V
Data Converters
A/D 32x12b; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
128-TQFP (14x14)
Package / Case
128-TQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
907,19467 €647,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,19467 €
Unit Price with VAT:8,56166 €