ARM® Cortex®-M4F SAM E54 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 120-TFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAME54P19A-CTUT

DigiKey Part Number
ATSAME54P19A-CTUTTR-ND - Tape & Reel (TR)
ATSAME54P19A-CTUTCT-ND - Cut Tape (CT)
ATSAME54P19A-CTUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAME54P19A-CTUT
Description
IC MCU 32BIT 512KB FLSH 120TFBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F SAM E54 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 120-TFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
ATSAME54P19A-CTUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
99
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.63V
Data Converters
A/D 32x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
120-TFBGA (8x8)
Package / Case
120-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.214
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,32000 €7,32 €
256,71280 €167,82 €
1006,08440 €608,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0006,08445 €18.253,35 €
Manufacturers Standard Package
Unit Price without VAT:7,32000 €
Unit Price with VAT:8,71080 €