
ATSAME51N20A-AZVAO | |
|---|---|
DigiKey Part Number | 150-ATSAME51N20A-AZVAO-ND |
Manufacturer | |
Manufacturer Product Number | ATSAME51N20A-AZVAO |
Description | CM4, TQFP100, 1MFLASH,TRAY, USB, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F SAM E51 Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM | |
Number of I/O | 81 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.63V | |
Data Converters | A/D 28x12b; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 6,63989 € | 1.195,18 € |
| Unit Price without VAT: | 6,63989 € |
|---|---|
| Unit Price with VAT: | 7,90147 € |

