ARM® Cortex®-M4F SAM E51 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAME51J19A-MUT

DigiKey Part Number
ATSAME51J19A-MUTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAME51J19A-MUT
Description
IC MCU 32BIT 512KB FLASH 64VQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F SAM E51 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATSAME51J19A-MUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
192K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.63V
Part Status
Active
Data Converters
A/D 24x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4F
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
120MHz
Supplier Device Package
64-VQFN (9x9)
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB
Package / Case
64-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM
Base Product Number
Number of I/O
51
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0005,38282 €21.531,28 €
Manufacturers Standard Package
Unit Price without VAT:5,38282 €
Unit Price with VAT:6,40556 €