ARM® Cortex®-M4F SAM E51 Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAME51J18A-MF

DigiKey Part Number
ATSAME51J18A-MF-ND
Manufacturer
Manufacturer Product Number
ATSAME51J18A-MF
Description
IC MCU 32BIT 256KB FLASH 64QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F SAM E51 Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATSAME51J18A-MF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
128K x 8
Series
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.63V
Packaging
Tray
Data Converters
A/D 24x12b; D/A 2x12b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
ARM® Cortex®-M4F
Grade
Automotive
Core Size
32-Bit
Qualification
AEC-Q100
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB
Supplier Device Package
64-QFN (9x9)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM
Package / Case
64-VFQFN Exposed Pad
Number of I/O
51
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2605,27465 €1.371,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,27465 €
Unit Price with VAT:6,27683 €