ARM® Cortex®-M4F SAM D51 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 120-TFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMD51P20A-CTFT

DigiKey Part Number
ATSAMD51P20A-CTFTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAMD51P20A-CTFT
Description
IC MCU 32BIT 1MB FLASH 120TFBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F SAM D51 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 120-TFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMD51P20A-CTFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.63V
Part Status
Active
Data Converters
A/D 32x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4F
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
120MHz
Supplier Device Package
120-TFBGA (8x8)
Connectivity
EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB
Package / Case
120-TFBGA
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM
Base Product Number
Number of I/O
99
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0007,86314 €23.589,42 €
Manufacturers Standard Package
Unit Price without VAT:7,86314 €
Unit Price with VAT:9,35714 €