
ATSAMD21J18A-MZTVAO | |
|---|---|
DigiKey Part Number | 150-ATSAMD21J18A-MZTVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAMD21J18A-MZTVAO |
Description | 64 QFN AUTO, TEMP 125C ,GREEN, 4 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D21J, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.63V | |
Data Converters | A/D 20x12b; D/A 1x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,23379 € | 12.935,16 € |
| Unit Price without VAT: | 3,23379 € |
|---|---|
| Unit Price with VAT: | 3,84821 € |

