
ATSAMD21J16B-AZVAO | |
|---|---|
DigiKey Part Number | 150-ATSAMD21J16B-AZVAO-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMD21J16B-AZVAO |
Description | CM0,TQFP64, 64KFLASH,TRAY,USB,EX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 8K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.63V |
Packaging Tray | Data Converters A/D 20x12b; D/A 1x10b |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 48MHz | Qualification AEC-Q100 |
Connectivity I2C, LINbus, SPI, UART/USART, USB | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Supplier Device Package 64-TQFP (10x10) |
Number of I/O 52 | Package / Case 64-TQFP |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 2,15047 € | 688,15 € |
| Unit Price without VAT: | 2,15047 € |
|---|---|
| Unit Price with VAT: | 2,55906 € |

