

ATSAMD21J15B-AF | |
|---|---|
DigiKey Part Number | ATSAMD21J15B-AF-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMD21J15B-AF |
Description | IC MCU 32BIT 32KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D21J, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMD21J15B-AF Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 4K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Packaging Tray | Data Converters A/D 20x12b; D/A 1x10b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor ARM® Cortex®-M0+ | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART, USB | Supplier Device Package 64-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 64-TQFP |
Number of I/O 52 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 2,27738 € | 728,76 € |
| Unit Price without VAT: | 2,27738 € |
|---|---|
| Unit Price with VAT: | 2,71008 € |






