

ATSAMD21G18A-UUT | |
|---|---|
DigiKey Part Number | ATSAMD21G18A-UUTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATSAMD21G18A-UUT |
Description | IC MCU 32BIT 256KB FLASH 45WLCSP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 45-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMD21G18A-UUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 14x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 45-WLCSP | |
Package / Case | 45-XFBGA, WLCSP | |
Base Product Number |













