New Product
Image for ATSAMD21G17D-MZTVAO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMD21G17D-MZTVAO

DigiKey Part Number
150-ATSAMD21G17D-MZTVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAMD21G17D-MZTVAO
Description
CM0,QFN48, 128KFLASH,T&R,USB,EXT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SCI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
Data Converters
A/D 14x12b; D/A 1x10b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
48-VQFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0002,31932 €9.277,28 €
Manufacturers Standard Package
Unit Price without VAT:2,31932 €
Unit Price with VAT:2,75999 €