ARM® Cortex®-M0+ SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-TQFP (7x7)

ATSAMD21G17A-AFT

DigiKey Part Number
ATSAMD21G17A-AFTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAMD21G17A-AFT
Description
IC MCU 32BIT 128KB FLASH 48TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMD21G17A-AFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
16K x 8
Series
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Packaging
Tape & Reel (TR)
Data Converters
A/D 14x12b; D/A 1x10b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
ARM® Cortex®-M0+
Grade
Automotive
Core Size
32-Bit
Qualification
AEC-Q100
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART, USB
Supplier Device Package
48-TQFP (7x7)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Package / Case
48-TQFP
Number of I/O
38
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,76166 €6.904,15 €
Manufacturers Standard Package
Unit Price without VAT:2,76166 €
Unit Price with VAT:3,28638 €