ARM® Cortex®-M0+ SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-QFN (7x7)
Microchip Ethernet of Everything | Digi-Key Daily

ATSAMD21G16B-MFT

DigiKey Part Number
ATSAMD21G16B-MFTTR-ND - Tape & Reel (TR)
ATSAMD21G16B-MFTCT-ND - Cut Tape (CT)
ATSAMD21G16B-MFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMD21G16B-MFT
Description
IC MCU 32BIT 64KB FLASH 48QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMD21G16B-MFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
8K x 8
Series
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Converters
A/D 14x12b; D/A 1x10b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
ARM® Cortex®-M0+
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART, USB
Supplier Device Package
48-QFN (7x7)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Package / Case
48-VFQFN Exposed Pad
Number of I/O
38
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.873
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,63000 €2,63 €
252,54280 €63,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0002,15889 €8.635,56 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €