



ATSAMD21E15B-AFT | |
|---|---|
DigiKey Part Number | ATSAMD21E15B-AFTTR-ND - Tape & Reel (TR) ATSAMD21E15B-AFTCT-ND - Cut Tape (CT) ATSAMD21E15B-AFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMD21E15B-AFT |
Description | IC MCU 32BIT 32KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D21E, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMD21E15B-AFT Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 4K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 10x12b; D/A 1x10b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor ARM® Cortex®-M0+ | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART, USB | Supplier Device Package 32-TQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 32-TQFP |
Number of I/O 26 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 25 | 2,13240 € | 53,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,81879 € | 3.637,58 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |






