
ATSAMD21BLDC24V-STK | |
|---|---|
DigiKey Part Number | ATSAMD21BLDC24V-STK-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMD21BLDC24V-STK |
Description | EVAL BOARD FOR ATSAMD21J18A |
Customer Reference | |
Detailed Description | ATSAMD21J18A - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer Microchip Technology | Utilized IC / Part ATSAMD21J18A |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Obsolete | Contents Board(s), Power Supply, Accessories |
Type Power Management | Base Product Number |
Function Motor Controller/Driver |




