ARM® Cortex®-M0+ SAM D20J Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-UFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ SAM D20J Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-UFBGA (5x5)
Microchip Ethernet of Everything | Digi-Key Daily

ATSAMD20J17A-CN

DigiKey Part Number
ATSAMD20J17A-CN-ND
Manufacturer
Manufacturer Product Number
ATSAMD20J17A-CN
Description
IC MCU 32BIT 128KB FLASH 64UFBGA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM D20J Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-UFBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMD20J17A-CN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
52
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 20x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-UFBGA (5x5)
Package / Case
64-UFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4902,74341 €1.344,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,74341 €
Unit Price with VAT:3,26466 €