

ATSAMD20J16A-CN | |
|---|---|
DigiKey Part Number | ATSAMD20J16A-CN-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMD20J16A-CN |
Description | IC MCU 32BIT 64KB FLASH 64UFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D20J Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-UFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMD20J16A-CN Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 20x12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-UFBGA (5x5) |
Connectivity I2C, SPI, UART/USART | Package / Case 64-UFBGA |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 2,54629 € | 1.247,68 € |
| Unit Price without VAT: | 2,54629 € |
|---|---|
| Unit Price with VAT: | 3,03009 € |






