ARM® Cortex®-M0+ SAM D20J Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 64-TQFP-EP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMD20J15B-AUT

DigiKey Part Number
ATSAMD20J15B-AUTTR-ND - Tape & Reel (TR)
ATSAMD20J15B-AUTCT-ND - Cut Tape (CT)
ATSAMD20J15B-AUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMD20J15B-AUT
Description
IC MCU 32BIT 32KB FLASH 64TQFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM D20J Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 64-TQFP-EP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMD20J15B-AUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
52
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 20x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP-EP (10x10)
Package / Case
64-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,38000 €2,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,95356 €2.930,34 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €