
ATSAMD20G16B-MU | |
|---|---|
DigiKey Part Number | ATSAMD20G16B-MU-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMD20G16B-MU |
Description | IC MCU 32BIT 64KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D20G Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMD20G16B-MU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 14x12b; D/A 1x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-QFN (7x7) |
Connectivity I2C, SPI, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 25 | 1,99600 € | 49,90 € |
| 100 | 1,80760 € | 180,76 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

