
ATSAMD20G16B-MNT | |
|---|---|
DigiKey Part Number | ATSAMD20G16B-MNTTR-ND - Tape & Reel (TR) ATSAMD20G16B-MNTCT-ND - Cut Tape (CT) ATSAMD20G16B-MNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMD20G16B-MNT |
Description | IC MCU 32BIT 64KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D20G Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMD20G16B-MNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 14x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 25 | 2,16880 € | 54,22 € |
| 100 | 1,96220 € | 196,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,96218 € | 7.848,72 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

