ARM® Cortex®-M0+ SAM D20G Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMD20G15B-MUT

DigiKey Part Number
ATSAMD20G15B-MUTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAMD20G15B-MUT
Description
IC MCU 32BIT 32KB FLASH 48VQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM D20G Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMD20G15B-MUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 14x12b; D/A 1x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
48-QFN (7x7)
Connectivity
I2C, SPI, UART/USART
Package / Case
48-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, WDT
Base Product Number
Number of I/O
38
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0002,09415 €8.376,60 €
Manufacturers Standard Package
Unit Price without VAT:2,09415 €
Unit Price with VAT:2,49204 €