ARM® Cortex®-M0+ SAM D20G Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMD20G15B-MU

DigiKey Part Number
ATSAMD20G15B-MU-ND
Manufacturer
Manufacturer Product Number
ATSAMD20G15B-MU
Description
IC MCU 32BIT 32KB FLASH 48VQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM D20G Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMD20G15B-MU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 14x12b; D/A 1x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
48-QFN (7x7)
Connectivity
I2C, SPI, UART/USART
Package / Case
48-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, WDT
Base Product Number
Number of I/O
38
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,14000 €2,14 €
251,94640 €48,66 €
1001,76780 €176,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €