ARM® Cortex®-M0+ SAM D20G Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMD20G14B-MUT

DigiKey Part Number
ATSAMD20G14B-MUTTR-ND - Tape & Reel (TR)
ATSAMD20G14B-MUTCT-ND - Cut Tape (CT)
ATSAMD20G14B-MUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMD20G14B-MUT
Description
IC MCU 32BIT 16KB FLASH 48VQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM D20G Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMD20G14B-MUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 14x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-QFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,17000 €2,17 €
251,97080 €49,27 €
1001,79000 €179,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,79005 €7.160,20 €
Manufacturers Standard Package
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,58230 €