


ATSAMD20E16A-AN | |
|---|---|
DigiKey Part Number | ATSAMD20E16A-AN-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMD20E16A-AN |
Description | IC MCU 32BIT 64KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D20E Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMD20E16A-AN Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 10x12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-TQFP (7x7) |
Connectivity I2C, SPI, UART/USART | Package / Case 32-TQFP |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,16368 € | 1.081,84 € |
| Unit Price without VAT: | 2,16368 € |
|---|---|
| Unit Price with VAT: | 2,57478 € |



