
ATSAMD20E14B-MUT | |
|---|---|
DigiKey Part Number | ATSAMD20E14B-MUTTR-ND - Tape & Reel (TR) ATSAMD20E14B-MUTCT-ND - Cut Tape (CT) ATSAMD20E14B-MUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMD20E14B-MUT |
Description | IC MCU 32BIT 16KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D20E Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMD20E14B-MUT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 10x12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-VQFN (5x5) |
Connectivity I2C, SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,79312 € | 8.965,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 25 | 1,64880 € | 41,22 € |
| 100 | 1,49580 € | 149,58 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

