ARM® Cortex®-M0+ SAM D20E Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ SAM D20E Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 32-TQFP (7x7)
32 TQFP

ATSAMD20E14B-AUT

DigiKey Part Number
ATSAMD20E14B-AUTTR-ND - Tape & Reel (TR)
ATSAMD20E14B-AUTCT-ND - Cut Tape (CT)
ATSAMD20E14B-AUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMD20E14B-AUT
Description
IC MCU 32BIT 16KB FLASH 32TQFP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM D20E Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMD20E14B-AUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 10x12b; D/A 1x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
32-TQFP (7x7)
Connectivity
I2C, SPI, UART/USART
Package / Case
32-TQFP
Peripherals
Brown-out Detect/Reset, POR, WDT
Base Product Number
Number of I/O
26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 €2,10 €
252,01840 €50,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,72198 €3.443,96 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,49900 €