ARM® Cortex®-M0+ SAM C21, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMC21J17A-MUT

DigiKey Part Number
ATSAMC21J17A-MUT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAMC21J17A-MUT
Description
IC MCU 32BIT 128KB FLASH 64QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM C21, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMC21J17A-MUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 20x12b, 3x16b; D/A 1x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
64-QFN (9x9)
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Package / Case
64-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Base Product Number
Number of I/O
52
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0002,72240 €10.889,60 €
Manufacturers Standard Package
Unit Price without VAT:2,72240 €
Unit Price with VAT:3,23966 €