


ATSAMC21E17A-ANT | |
|---|---|
DigiKey Part Number | ATSAMC21E17A-ANT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAMC21E17A-ANT |
Description | IC MCU 32BIT 128KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM C21, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMC21E17A-ANT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 10x12b, 1x16b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-TQFP (7x7) |
Connectivity CANbus, I2C, LINbus, SPI, UART/USART | Package / Case 32-TQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,67822 € | 5.356,44 € |
| Unit Price without VAT: | 2,67822 € |
|---|---|
| Unit Price with VAT: | 3,18708 € |


