ARM® Cortex®-M0+ SAM C20 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMC20J18A-ANT

DigiKey Part Number
ATSAMC20J18A-ANTTR-ND - Tape & Reel (TR)
ATSAMC20J18A-ANTCT-ND - Cut Tape (CT)
ATSAMC20J18A-ANTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMC20J18A-ANT
Description
IC MCU 32BIT 256KB FLASH 64TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM C20 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMC20J18A-ANT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 12x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
64-TQFP (10x10)
Connectivity
I2C, LINbus, SPI, UART/USART
Package / Case
64-TQFP
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Base Product Number
Number of I/O
52
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATSAMC20J18A-ANTS2Microchip Technology1.500150-ATSAMC20J18A-ANTS2CT-ND3,95000 €MFR Recommended
In-Stock: 1.300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,60000 €3,60 €
253,49800 €87,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,20073 €4.801,10 €
Manufacturers Standard Package
Unit Price without VAT:3,60000 €
Unit Price with VAT:4,28400 €