
ATSAMC20G18A-MUT | |
|---|---|
DigiKey Part Number | ATSAMC20G18A-MUT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAMC20G18A-MUT |
Description | IC MCU 32BIT 256KB FLASH 48QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM C20 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMC20G18A-MUT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-QFN (7x7) |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Base Product Number |
Number of I/O 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,46981 € | 13.879,24 € |
| Unit Price without VAT: | 3,46981 € |
|---|---|
| Unit Price with VAT: | 4,12907 € |

