
ATSAMC20G15A-AUT | |
|---|---|
DigiKey Part Number | ATSAMC20G15A-AUT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAMC20G15A-AUT |
Description | IC MCU 32BIT 32KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM C20 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMC20G15A-AUT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-TQFP (7x7) |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 48-TQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Base Product Number |
Number of I/O 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,63078 € | 6.576,95 € |
| Unit Price without VAT: | 2,63078 € |
|---|---|
| Unit Price with VAT: | 3,13063 € |

