
ATSAMC20E16A-AUTS2 | |
|---|---|
DigiKey Part Number | 150-ATSAMC20E16A-AUTS2TR-ND - Tape & Reel (TR) 150-ATSAMC20E16A-AUTS2CT-ND - Cut Tape (CT) 150-ATSAMC20E16A-AUTS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMC20E16A-AUTS2 |
Description | IC MCU 32BIT 64KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM C20 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-TQFP (7x7) |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 32-TQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 25 | 3,04080 € | 76,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,58725 € | 5.174,50 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

