


ATSAMC20E15A-ANT | |
|---|---|
DigiKey Part Number | ATSAMC20E15A-ANT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAMC20E15A-ANT |
Description | IC MCU 32BIT 32KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM C20 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMC20E15A-ANT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFP (7x7) | |
Package / Case | 32-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,33739 € | 4.674,78 € |
| Unit Price without VAT: | 2,33739 € |
|---|---|
| Unit Price with VAT: | 2,78149 € |

