MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended


ATSAMB11G18A-MU-T | |
|---|---|
DigiKey Part Number | ATSAMB11G18A-MU-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAMB11G18A-MU-T |
Description | IC RF TXRX+MCU BLE 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMB11G18A-MU-T Models |
Category | Memory Size 256kB Flash, 128kB ROM, 128kB RAM |
Mfr | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 30 |
Part Status Obsolete | Voltage - Supply 2.3V ~ 4.3V |
DigiKey Programmable Not Verified | Current - Receiving 4.2mA |
Type TxRx + MCU | Current - Transmitting 3mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Power - Output 3.5dBm | Supplier Device Package 48-QFN (6x6) |
Sensitivity -96dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS1870SF-102 | Microchip Technology | 4.980 | 150-IS1870SF-102CT-ND | 2,28000 € | MFR Recommended |
| IS1870SF-202 | Microchip Technology | 4.928 | 150-IS1870SF-202CT-ND | 2,22000 € | MFR Recommended |
| IS1871SF-102 | Microchip Technology | 4.950 | 150-IS1871SF-102CT-ND | 2,05000 € | MFR Recommended |
| IS1871SF-202 | Microchip Technology | 1.959 | 150-IS1871SF-202CT-ND | 1,86000 € | MFR Recommended |



