ATSAMB11-XR2100A | |
|---|---|
DigiKey Part Number | ATSAMB11-XR2100A-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMB11-XR2100A |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -96dBm |
Mfr | Serial Interfaces I2C, SPI, UART |
Series | Antenna Type Integrated, Chip |
Packaging Tray | Voltage - Supply 2.3V ~ 3.6V |
Part Status Obsolete | Current - Receiving 4mA |
DigiKey Programmable Not Verified | Current - Transmitting 3mA |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Package / Case Module |
Frequency 2.4GHz | Base Product Number |
Power - Output 4dBm |

