Direct



ATSAMA5D44A-CUR | |
|---|---|
DigiKey Part Number | ATSAMA5D44A-CURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAMA5D44A-CUR |
Description | IC MPU SAMA5D4 600MHZ 361TFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A5 Microprocessor IC SAMA5D4 1 Core, 32-Bit 600MHz 361-TFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMA5D44A-CUR Models |
Category | Display & Interface Controllers LCD, Touchscreen |
Manufacturer Microchip Technology | Ethernet 10/100Mbps (1) |
Series | USB USB 2.0 (3) |
Packaging Tape & Reel (TR) | Voltage - I/O 1.2V, 1.8V, 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM® Cortex®-A5 | Security Features AES, SHA, TDES, TRNG |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 600MHz | Package / Case 361-TFBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 361-TFBGA (16x16) |
RAM Controllers LPDDR, LPDDR2, DDR2 | Additional Interfaces EBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART |
Graphics Acceleration Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATSAMA5D44B-CUR | Microchip Technology | 1.000 | ATSAMA5D44B-CURCT-ND | 14,58000 € | Direct |


