ARM® Cortex®-A5 Microprocessor IC SAMA5D4 1 Core, 32-Bit 600MHz 289-LFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMA5D43B-CUR

DigiKey Part Number
ATSAMA5D43B-CURTR-ND - Tape & Reel (TR)
ATSAMA5D43B-CURCT-ND - Cut Tape (CT)
ATSAMA5D43B-CURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMA5D43B-CUR
Description
IC MPU SAMA5D4 600MHZ 289LFBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A5 Microprocessor IC SAMA5D4 1 Core, 32-Bit 600MHz 289-LFBGA (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMA5D43B-CUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-A5
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
600MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR, LPDDR2, DDR2
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, Touchscreen
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 (3)
Voltage - I/O
1.2V, 1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
AES, SHA, TDES, TRNG
Mounting Type
Surface Mount
Package / Case
289-LFBGA
Supplier Device Package
289-LFBGA (14x14)
Additional Interfaces
EBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,06000 €12,06 €
2511,05000 €276,25 €
10010,01740 €1.001,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00010,01740 €10.017,40 €
Manufacturers Standard Package
Unit Price without VAT:12,06000 €
Unit Price with VAT:14,35140 €