ARM® Cortex®-A5 Microprocessor IC SAMA5D4 1 Core, 32-Bit 600MHz 289-LFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A5 Microprocessor IC SAMA5D4 1 Core, 32-Bit 600MHz 289-LFBGA (14x14)

ATSAMA5D41B-CU

DigiKey Part Number
ATSAMA5D41B-CU-ND
Manufacturer
Manufacturer Product Number
ATSAMA5D41B-CU
Description
IC MPU SAMA5D4 600MHZ 289LFBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A5 Microprocessor IC SAMA5D4 1 Core, 32-Bit 600MHz 289-LFBGA (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMA5D41B-CU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD, Touchscreen
Manufacturer
Microchip Technology
Ethernet
10/100Mbps (1)
Series
USB
USB 2.0 (3)
Packaging
Tray
Voltage - I/O
1.2V, 1.8V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
ARM® Cortex®-A5
Security Features
AES, SHA, TDES, TRNG
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
600MHz
Package / Case
289-LFBGA
Co-Processors/DSP
Multimedia; NEON™ SIMD
Supplier Device Package
289-LFBGA (14x14)
RAM Controllers
LPDDR, LPDDR2, DDR2
Additional Interfaces
EBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
Graphics Acceleration
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,31000 €11,31 €
2510,37720 €259,43 €
1009,39990 €939,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,31000 €
Unit Price with VAT:13,45890 €