ATSAMA5D41A-CUR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 805
Unit Price: 11,64000 €
Datasheet
ARM® Cortex®-A5 Microprocessor IC SAMA5D4 1 Core, 32-Bit 600MHz 289-LFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A5 Microprocessor IC SAMA5D4 1 Core, 32-Bit 600MHz 289-LFBGA (14x14)

ATSAMA5D41A-CUR

DigiKey Part Number
ATSAMA5D41A-CURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAMA5D41A-CUR
Description
IC MPU SAMA5D4 600MHZ 289LFBGA
Customer Reference
Detailed Description
ARM® Cortex®-A5 Microprocessor IC SAMA5D4 1 Core, 32-Bit 600MHz 289-LFBGA (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMA5D41A-CUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Core Processor
ARM® Cortex®-A5
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
600MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR, LPDDR2, DDR2
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, Touchscreen
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 (3)
Voltage - I/O
1.2V, 1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
AES, SHA, TDES, TRNG
Mounting Type
Surface Mount
Package / Case
289-LFBGA
Supplier Device Package
289-LFBGA (14x14)
Additional Interfaces
EBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes