
ATSAMA5D28C-D1G-CUR | |
|---|---|
DigiKey Part Number | 150-ATSAMA5D28C-D1G-CURTR-ND - Tape & Reel (TR) 150-ATSAMA5D28C-D1G-CURCT-ND - Cut Tape (CT) 150-ATSAMA5D28C-D1G-CURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMA5D28C-D1G-CUR |
Description | BGA GREEN, IND TEMP,MRLC,1GBIT D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 289-LFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A5 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 500MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | DDR2, SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, Touchscreen | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 (2), USB 2.0 + HSIC (1) | |
Voltage - I/O | 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Security Features | AES, ARM TZ, Cryptography, Secure Fusebox, Secure JTAG, Secure RTC, SHA, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA | |
Supplier Device Package | 289-LFBGA (14x14) | |
Additional Interfaces | CANbus, I2C, I2S, MMC/SD/SDIO, SMC, SPI, UART/USART, QSPI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,59000 € | 15,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,73688 € | 12.736,88 € |
| Unit Price without VAT: | 15,59000 € |
|---|---|
| Unit Price with VAT: | 18,55210 € |

