Direct


ATSAMA5D22A-CUR | |
|---|---|
DigiKey Part Number | ATSAMA5D22A-CUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAMA5D22A-CUR |
Description | IC MPU SAMA5D2 500MHZ 196TFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 196-TFBGA (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMA5D22A-CUR Models |
Category | Display & Interface Controllers Keyboard, LCD, Touchscreen |
Manufacturer Microchip Technology | Ethernet 10/100Mbps (1) |
Series | USB USB 2.0 + HSIC |
Packaging Tape & Reel (TR) | Voltage - I/O 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM® Cortex®-A5 | Security Features ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 500MHz | Package / Case 196-TFBGA, CSBGA |
Co-Processors/DSP Multimedia; NEON™ MPE | Supplier Device Package 196-TFBGA (11x11) |
RAM Controllers LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI | Additional Interfaces I2C, SMC, SPI, UART, USART, QSPI |
Graphics Acceleration Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATSAMA5D22C-CUR | Microchip Technology | 1.510 | ATSAMA5D22C-CURCT-ND | 8,92000 € | Direct |


