ATSAMA5D22A-CU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 176
Unit Price: 8,19000 €
Datasheet
ARM® Cortex®-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 196-TFBGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 196-TFBGA (11x11)
Microchip Ethernet of Everything | Digi-Key Daily

ATSAMA5D22A-CU

DigiKey Part Number
ATSAMA5D22A-CU-ND
Manufacturer
Manufacturer Product Number
ATSAMA5D22A-CU
Description
IC MPU SAMA5D2 500MHZ 196TFBGA
Customer Reference
Detailed Description
ARM® Cortex®-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 196-TFBGA (11x11)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMA5D22A-CU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
Keyboard, LCD, Touchscreen
Manufacturer
Microchip Technology
Ethernet
10/100Mbps (1)
Series
USB
USB 2.0 + HSIC
Packaging
Tray
Voltage - I/O
3.3V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
ARM® Cortex®-A5
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
500MHz
Package / Case
196-TFBGA, CSBGA
Co-Processors/DSP
Multimedia; NEON™ MPE
Supplier Device Package
196-TFBGA (11x11)
RAM Controllers
LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI
Additional Interfaces
I2C, SMC, SPI, UART, USART, QSPI
Graphics Acceleration
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATSAMA5D22C-CUMicrochip Technology176ATSAMA5D22C-CU-ND8,19000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types