ATSAM4SP32AEK-99 | |
|---|---|
DigiKey Part Number | ATSAM4SP32AEK-99-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM4SP32AEK-99 |
Description | EVAL BOARD FOR SAM4SP32A |
Customer Reference | |
Detailed Description | SAM4SP32A ATSAM4S Transceiver, Powerline Communication Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver, Powerline Communication | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | SAM4SP32A | |
Primary Attributes | PRIME Compliant | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

