ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 64-LQFP (10x10)
Microchip Ethernet of Everything | Digi-Key Daily

ATSAM4SD32BA-AUR

DigiKey Part Number
ATSAM4SD32BA-AURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAM4SD32BA-AUR
Description
IC MCU 32BIT 2MB FLASH 64LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM4SD32BA-AUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
160K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 11x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
120MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Package / Case
64-LQFP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
47
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5009,37134 €14.057,01 €
Manufacturers Standard Package
Unit Price without VAT:9,37134 €
Unit Price with VAT:11,15189 €