ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAM4S8CB-CN

DigiKey Part Number
ATSAM4S8CB-CN-ND
Manufacturer
Manufacturer Product Number
ATSAM4S8CB-CN
Description
IC MCU 32BIT 512KB FLSH 100TFBGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
120MHz
Supplier Device Package
100-TFBGA (9x9)
Connectivity
EBI/EMI, I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Package / Case
100-TFBGA
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
79
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,88000 €5,88 €
255,34600 €133,65 €
1004,84040 €484,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,88000 €
Unit Price with VAT:6,99720 €