
ATSAM4S8CB-CFN | |
|---|---|
DigiKey Part Number | ATSAM4S8CB-CFN-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM4S8CB-CFN |
Description | IC MCU 32BIT 512KB FLSH 100VFBGA |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-VFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM4S8CB-CFN Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 100-VFBGA (7x7) |
Connectivity EBI/EMI, I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB | Package / Case 100-VFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 5,72585 € | 1.488,72 € |
| Unit Price without VAT: | 5,72585 € |
|---|---|
| Unit Price with VAT: | 6,81376 € |

