
ATSAM4S8BB-MN | |
|---|---|
DigiKey Part Number | ATSAM4S8BB-MN-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM4S8BB-MN |
Description | IC MCU 32BIT 512KB FLASH 64QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 11x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 25 | 4,45800 € | 111,45 € |
| 100 | 4,02760 € | 402,76 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

