

ATSAM4S4BA-UU | |
|---|---|
DigiKey Part Number | ATSAM4S4BA-UU-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM4S4BA-UU |
Description | IC MCU 32BIT 256KB FLASH 64WLCSP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 64-WLCSP (3.32x3.32) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM4S4BA-UU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 11x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 64-WLCSP (3.32x3.32) |
Connectivity I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB | Package / Case 64-UFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 47 |

