ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 64-WLCSP (3.32x3.32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAM4S2BB-UUR

DigiKey Part Number
ATSAM4S2BB-UUR-TR-ND - Tape & Reel (TR)
ATSAM4S2BB-UUR-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATSAM4S2BB-UUR
Description
IC MCU 32BIT 128KB FLASH 64WLCSP
Customer Reference
Detailed Description
ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 64-WLCSP (3.32x3.32)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM4S2BB-UUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
47
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-WLCSP (3.32x3.32)
Package / Case
64-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.059
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,26000 €3,26 €
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €