
ATSAM4S16CB-CNR | |
|---|---|
DigiKey Part Number | 150-ATSAM4S16CB-CNRTR-ND - Tape & Reel (TR) 150-ATSAM4S16CB-CNRCT-ND - Cut Tape (CT) 150-ATSAM4S16CB-CNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAM4S16CB-CNR |
Description | IC MCU 32BIT 1MB FLASH 100TFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-TFBGA (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 100-TFBGA (9x9) |
Connectivity EBI/EMI, I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB | Package / Case 100-TFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,17000 € | 7,17 € |
| 25 | 6,94400 € | 173,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,92384 € | 11.847,68 € |
| Unit Price without VAT: | 7,17000 € |
|---|---|
| Unit Price with VAT: | 8,53230 € |

